


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,11.7x7.5mm | |
| Conversion Efficiency | 74% | |
| Output Current(Max) | 1A | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±2% | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 4.6V~36V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 500kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSR 1-2412 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,11.7x7.5mm | |
| Conversion Efficiency | 74% | |
| Output Current(Max) | 1A | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±2% | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 4.6V~36V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 500kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSR 1-2412. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSR 1-2412 datasheets or manufacturer documentation.
Datasheet: TSR 1-2412 Datasheet (PDF)
The TSR 1-2412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.